Bourns 4607X-R2R-104LF technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 10 |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4607X-R2R-104LF to view detailed technical specifications.
No datasheet is available for this part.