The Bourns 4608X-102-101FLF is a 4-resistor module with a resistance of 100 ohms and a tolerance of 1%. It is packaged in a SIP (Single In-Line Package) with 8 pins and a terminal pitch of 2.54mm. The resistors are mounted on a single substrate and are available in bulk packaging. The module operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Bourns 4608X-102-101FLF technical specifications.
| Package/Case | SIP |
| Depth | 2.49mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-102-101FLF to view detailed technical specifications.
No datasheet is available for this part.