Bourns 4608X-104-221/331LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Lead Pitch | 2.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 1W |
| Resistance | 330R |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-104-221/331LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.