The Bourns 4608X-1T1-221 is a 7-resistor bussed array with a resistance value of 220 ohms. It is packaged in a SIP format with a lead pitch of 2.54mm. The device can operate over a temperature range of -55°C to 125°C and has a power rating of 1W per element. The resistors are bussed, meaning they are connected in parallel, and are available in a package quantity of 25.
Bourns 4608X-1T1-221 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Power Per Element | 1W |
| Resistance | 220R |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608X-1T1-221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.