
The Bourns 4608X-1T1-330 is a 7-element bussed resistor array with a resistance of 33 ohms and a tolerance of 1%. It is packaged in a SIP format with a lead pitch of 2.54mm. The array is designed for operation over a temperature range of -55°C to 125°C, and each element has a power rating of 1W. The 4608X series is a family of resistor arrays from Bourns.
Bourns 4608X-1T1-330 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Power Per Element | 1W |
| Resistance | 33R |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608X-1T1-330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
