The Bourns 4608X-1T1-681 is a 7-element bussed resistor network with a nominal resistance of 680 ohms and a tolerance of 2%. It is packaged in a SIP format with a lead pitch of 2.54mm. The network is designed to operate over a temperature range of -55°C to 125°C. Each resistor has a power rating of 1W.
Bourns 4608X-1T1-681 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Power Per Element | 1W |
| Resistance | 680R |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608X-1T1-681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.