Bourns 4608X-R20-243LF technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | 4600X |
| Termination | SIP |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608X-R20-243LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.