Bourns 4610H-CY8-000 technical specifications.
| Package Quantity | 50 |
| Power Per Element | 2W |
| Resistance | 0R |
| Series | 4600H |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610H-CY8-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.