Bourns 4610X-104-331/470LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Power Per Element | 1.25W |
| Resistance | 47R |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-104-331/470LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.