Bourns 4610X-105-331LF technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-105-331LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.