
The 4610X-105-562 is a 5-resistor network from Bourns with a resistance of 5.6kR and a tolerance of 2%. It is available in a SIP package with a lead pitch of 2.54mm. The network can operate over a temperature range of -55°C to 125°C. Each resistor has a power rating of 1.25W.
Bourns 4610X-105-562 technical specifications.
| Package/Case | SIP |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 5 |
| Package Quantity | 100 |
| Power Per Element | 1.25W |
| Resistance | 5.6kR |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610X-105-562 to view detailed technical specifications.
No datasheet is available for this part.