Bourns 4610X-BL5-331/471 technical specifications.
| Package/Case | SIP |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Power Per Element | 1.25W |
| Resistance | 470R |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610X-BL5-331/471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.