Bourns 4611M-R2R-104LF technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 18 |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4611M-R2R-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.