
The Bourns 4612M-102-334LF is an isolated 6-resistor SIP module with a resistance of 330kΩ and a power rating of 400mW. It operates over a temperature range of -55°C to 125°C. The module is packaged in bulk and is compliant with RoHS regulations.
Bourns 4612M-102-334LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 400mW |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4612M-102-334LF to view detailed technical specifications.
No datasheet is available for this part.
