The 4614M-102-222LF is a 7-resistor SIP isolated array from Bourns. It features a resistance of 2.2kR with a tolerance of 2%. The array is designed for high-power applications, with a maximum power per element of 400mW. It operates over a wide temperature range of -55°C to 125°C. The resistors are packaged in a bulk quantity of 50 per unit, making it suitable for high-volume applications. The device is RoHS compliant, ensuring environmental sustainability.
Bourns 4614M-102-222LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 400mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4614M-102-222LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.