Bourns 4631-E technical specifications.
| Package/Case | Axial |
| Height | 0.032mm |
| Inductance | 82uH |
| Length | 0.875inch |
| Max DC Current | 450mA |
| Package Quantity | 200 |
| Q Factor | 85 |
| Self Resonant Frequency | 13MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4631-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.