Bourns 4806X-101-121LF technical specifications.
| Package/Case | 4806 |
| Circuit Type | Isolated |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 120R |
| Series | 4800X |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4806X-101-121LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.