
The 4816P-002-680LF is a 15-resistor network from Bourns with a resistance value of 68R and a tolerance of 2%. It is available in a SOIC package and is rated for operation between -55°C and 125°C. The network is designed for surface mount applications and is supplied on a tape and reel in quantities of 2000. Each resistor has a power rating of 1.28W.
Bourns 4816P-002-680LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 1.28W |
| Resistance | 68R |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-002-680LF to view detailed technical specifications.
No datasheet is available for this part.