
The Bourns 4818P-1-390LF is an isolated SMD/SMT resistor network with 8 resistors, each rated at 39 ohms with a tolerance of 1%. This network is designed for high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging with a quantity of 2000 units. The network is RoHS compliant and suitable for surface mount technology.
Bourns 4818P-1-390LF technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4818P-1-390LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.