
The 4818P-2-330LF is a bussed resistor network from Bourns, featuring 17 elements with a resistance of 33 ohms and a tolerance of 1%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is available in quantities of 2000 units, packaged on tape and reel. The 4818P-2-330LF is compliant with RoHS regulations.
Bourns 4818P-2-330LF technical specifications.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 17 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4818P-2-330LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
