
The 4818P-2-824LF is a bussed resistor network from Bourns, featuring 17 elements with a total resistance of 820kR. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. Each element has a power rating of 80mW and a tolerance of 2%. The network is available in tape and reel packaging with 2000 units per package.
Bourns 4818P-2-824LF technical specifications.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 17 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4818P-2-824LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.