
The Bourns 4818P-T01-221LF is an 8-resistor SMD/SMT array with a resistance of 220 ohms and a tolerance of 2%. It is designed for isolated applications and has a maximum operating temperature of 125°C. The resistors are packaged in a rail/tube format with 50 elements per package. The array is RoHS compliant and suitable for surface mount technology.
Bourns 4818P-T01-221LF technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4818P-T01-221LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.