
The 4818P-T02-221LF is an 8-resistor network from Bourns, featuring a resistance of 220 ohms and a tolerance of 2%. It operates over a temperature range of -55°C to 125°C and is available in packaging quantities of 50. The resistors are surface mountable and compliant with RoHS regulations.
Bourns 4818P-T02-221LF technical specifications.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4818P-T02-221LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.