
The 4818P-T02-273LF is an 8-resistor bussed SMD/SMT array from Bourns with a resistance of 27kΩ and a tolerance of 2%. It operates over a temperature range of -55°C to 125°C and is available in a package quantity of 50 units per rail/tube. The resistors have a power per element of 80mW and are RoHS compliant.
Bourns 4818P-T02-273LF technical specifications.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4818P-T02-273LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.