The Bourns 4818P-T02-822LF is an 8-resistor network with a resistance of 8.2kR and a tolerance of 2%. It is designed for surface mount applications and is packaged in rail/tube form. The resistors are rated for 80mW of power and have a maximum operating temperature of 125°C. The device is compliant with RoHS regulations and has a minimum operating temperature of -55°C.
Bourns 4818P-T02-822LF technical specifications.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4818P-T02-822LF to view detailed technical specifications.
No datasheet is available for this part.