Bourns 481P-T03-331/471 technical specifications.
| Circuit Type | Dual Terminator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Resistance | 470R |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 481P-T03-331/471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.