This 19-element bussed resistor network features a resistance of 150 ohms with a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The network is packaged on a tape and reel with 2000 units per package. The resistors are RoHS compliant and have a power rating of 80 milliwatts.
Bourns 4820P-2-151LF technical specifications.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4820P-2-151LF to view detailed technical specifications.
No datasheet is available for this part.