
The 4B04B-502-100F is a 2W, 10R, 2-resistor SIP isolated module from Bourns. It features a package quantity of 32 resistors per module and a lead pitch of 2.54mm. The module operates over a temperature range of -55°C to 125°C. The resistors have a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 32 |
| Power Per Element | 2W |
| Resistance | 10R |
| Series | 4B |
| Termination | SIP |
| Tolerance | 1% |
| RoHS | Not Compliant |