Bourns 4B06B-512-100J technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Resistors | 3 |
| Package Quantity | 32 |
| Resistance | 10R |
| Series | 4B |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4B06B-512-100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.