Bourns 51AAA-C24-A15L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAA-C24-A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.