Bourns 51AAD-B28-B13 technical specifications.
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51AAD-B28-B13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.