Bourns 51AAD-B28-E18L technical specifications.
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Weight | 0.194007oz |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAD-B28-E18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.