Bourns 51CAA-E16-B15L technical specifications.
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51CAA-E16-B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.