Bourns 51CAD-E24-E25L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Mount | Through Hole, Panel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51CAD-E24-E25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
