Bourns 51CAL-D20-A17L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Mount | Panel, Brackets |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51CAL-D20-A17L to view detailed technical specifications.
No datasheet is available for this part.