Bourns 51CAL-E20-B15L technical specifications.
| Depth | 12.5mm |
| Length | 24.77mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51CAL-E20-B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.