
Potentiometers 1/2 SQ 20K 10% PANEL CONTROL
Bourns 53AAD-B28-A16L technical specifications.
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53AAD-B28-A16L to view detailed technical specifications.
No datasheet is available for this part.
