Bourns 53RAA-R25-C18L technical specifications.
| Depth | 12.5mm |
| Height | 18.25mm |
| Length | 33.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Turns | 1 |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53RAA-R25-C18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.