Bourns 54AAD-C28-B15/P50L technical specifications.
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 54 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 54AAD-C28-B15/P50L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.