Bourns 6000-220KTR technical specifications.
| Inductance | 22uH |
| Lead Pitch | 5mm |
| Length | 12.2mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 9.2MHz |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-220KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.