Bourns 6000-300K technical specifications.
| Inductance | 30uH |
| Length | 12.2mm |
| Package Quantity | 100 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6000-300K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
