Bourns 6100-100K-RCC technical specifications.
| Package/Case | Radial |
| Diameter | 11mm |
| Lead Pitch | 6mm |
| Length | 10.5mm |
| Package Quantity | 1000 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-100K-RCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.