Bourns 6657S-48-203 technical specifications.
| Diameter | 33.34mm |
| Length | 38.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bushing |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Resistance | 20kR |
| Resistor Type | Potentiometer |
| Series | 6657 |
| Termination | Turret |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6657S-48-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
