Bourns 7012RC technical specifications.
| Height | 1.375inch |
| Inductance | 37.5uH |
| Length | 1.25inch |
| Max DC Current | 4.75A |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7012RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.