Surface mount modular battery contact featuring a female copper alloy, gold-plated contact gender. This component offers a 3A current rating and a 60V DC voltage rating, operating within a temperature range of -55°C to 125°C. Designed with a 2.54mm pitch, it supports two batteries and has two contacts arranged in a single row. Termination is via solder, and it is packaged in quantities of 60 on a rail/tube.
Bourns 70AAJ-2-F0 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Batteries | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 70AA |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 70AAJ-2-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.