
3-way male battery connector with straight orientation, designed for surface mount applications. Features copper alloy contacts with gold plating, rated for 3A current and 60V DC. Operates across a wide temperature range of -55°C to 125°C. This RoHS compliant component offers a 2.54mm pitch and solder termination.
Bourns 70AAJ-3-M0 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.48mm |
| Gender | Male |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 7.54mm |
| Material | Copper Alloy |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Batteries | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AA |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70AAJ-3-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.