Surface mount modular battery contact, female gender, featuring 6 contacts with gold-plated copper alloy construction. This straight orientation component offers a 2.54mm pitch and a 60V DC rated voltage. Operating within a temperature range of -55°C to 125°C, it is RoHS compliant and lead-free.
Bourns 70AAJ-6-F1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.14mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Batteries | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AA |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70AAJ-6-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.