
Modular connector with 6 positions and 2.54mm pitch. Features copper alloy contacts with gold plating for reliable connectivity. Designed for surface mount applications with straight orientation and solder termination. Rated for a maximum current of 3A and a DC voltage of 60V, operating within a temperature range of -55°C to 125°C. Supplied in tape and reel packaging with 750 units per package.
Bourns 70AAJ-6-M0G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.48mm |
| Gender | Male |
| Length | 15.16mm |
| Material | Copper Alloy |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Batteries | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70AA |
| Termination | Solder |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70AAJ-6-M0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.