
Surface mount male header connector featuring a 0.05-inch pitch and 2 contacts arranged in a single row. Constructed with a copper alloy body and gold-plated copper alloy contacts, this connector offers a 60V voltage rating. Its compact dimensions include a 2.08mm height, 5mm length, and 3.12mm width, with a black color. Packaged in tape and reel for efficient automated assembly, this RoHS compliant component is designed for board-to-board applications.
Bourns 70ABJ-2-M0E technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Height | 2.08mm |
| Length | 5mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AB |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 3.12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ABJ-2-M0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.