
Modular power connector featuring 3 female contacts made of gold-plated copper alloy. This straight, single-port, surface-mount component offers a 1.27mm pitch and 60V DC voltage rating. Operating within a temperature range of -55°C to 125°C, it measures 5mm in length, 4.32mm in width, and 0.94mm in height with a 5.08mm depth. The connector is RoHS compliant and supplied on tape and reel.
Bourns 70ABJ-3-F0E technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Female |
| Height | 0.94mm |
| Length | 5mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AB |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ABJ-3-F0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.